YDTS23H25-24CDV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H2524CDV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H25-24CDV001
  • Alias/AKA:
    D38999/27HJ24CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    12
  • Contact Current Rating (Max):
    13 A, 23 A
  • Alignment Keyed:
    0 °
  • Circular Connector Contact Type:
    PC Tail Pin
  • Mating Alignment Type:
    Keyed
  • Polarization Code:
    D
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Power Positions:
    12
  • Product Type:
    Connector
  • Number of Positions:
    24
  • Sealable:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Circuit Application:
    Power & Signal
  • Shell Type:
    Welded Flange
  • Connector System:
    Cable-to-Panel
  • Shell Base Material:
    Stainless Steel
  • Contact Layout Arrangement:
    25 – 24
  • Contacts Preloaded:
    No
  • Wire Size:
    12 – 20 AWG
  • Circular Connector Shell Size:
    25
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,171.76
25
$622.42
38
$418.11
50 +
$409.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!