- Home ›
- All Products›
- YDTS23H25-19XEV001
YDTS23H25-19XEV001
TE Connectivity / Deutsch
DTS23***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23***-****
Search Keywords: YDTS23H2519XEV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H25-19XEV001
-
Alias/AKA:D38999/27HJ19XE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Shell Type:Welded Flange
-
Shell Base Material:Stainless Steel
-
Number of Power Positions:19
-
Contact Current Rating (Max):23 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:0 °
-
Product Type:Connector
-
Circular Connector Insulation Material Type:Glass
-
Circular Connector Contact Type:Eyelet Pin
-
Number of Positions:19
-
Contact Layout Arrangement:25 – 19
-
Sealable:Yes
-
Number of Signal Positions:0
-
Circular Connector Shell Size:25
-
Polarization Code:E
-
Hermetically Sealed:Yes
-
Contacts Preloaded:No
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Circuit Application:Power
-
Wire Size:12 – 14 AWG
-
Connector System:Cable-to-Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$1,197.84
25
$636.27
38
$427.41
50 +
$418.86
Click for Quote
Log in
to unlock special pricing