YDTS23H25-19SAV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H2519SAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H25-19SAV001
  • Alias/AKA:
    D38999/27HJ19SA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Power
  • Number of Positions:
    19
  • Shell Base Material:
    Stainless Steel
  • Product Type:
    Connector
  • Circular Connector Insulation Material Type:
    Glass
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Connector System:
    Cable-to-Panel
  • Reverse Gender:
    No
  • Contacts Preloaded:
    No
  • Circular Connector Shell Size:
    25
  • Contact Current Rating (Max):
    23 A
  • Shell Type:
    Welded Flange
  • Contact Layout Arrangement:
    25 – 19
  • Wire Size:
    12 – 14 AWG
  • Number of Signal Positions:
    0
  • Polarization Code:
    A
  • Mating Alignment Type:
    Keyed
  • Number of Power Positions:
    19
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Sealable:
    Yes
  • Circular Connector Contact Type:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,691.24
25
$898.36
38
$603.47
50 +
$591.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!