YDTS23H23-35DN0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H2335DN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H23-35DN0000
  • Alias/AKA:
    DTS23H23-35DN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Contact Type:
    PC Tail Socket
  • Contact Current Rating (Max):
    5 A
  • Wire Size:
    22 – 28 AWG
  • Circular Connector Shell Size:
    23
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Type:
    Welded Flange
  • Polarization Code:
    N
  • Number of Signal Positions:
    100
  • Alignment Keyed:
    0 °
  • Connector System:
    Cable-to-Panel
  • Product Type:
    Connector
  • Mating Alignment Type:
    Keyed
  • Circuit Application:
    Signal
  • Contact Layout Arrangement:
    23 – 35
  • Circular Connector Insulation Material Type:
    Glass
  • Sealable:
    Yes
  • Number of Positions:
    100
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,609.83
25
$1,386.30
38
$931.24
50 +
$912.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!