- Home ›
- All Products›
- YDTS23H21-39XEV001
TE Connectivity / Deutsch
YDTS23H21-39XEV001
DTS23***-****
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS23***-****
Search Keywords: YDTS23H2139XEV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H21-39XEV001
-
Alias/AKA:D38999/27HG39XE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Circular Connector Type:Receptacle
-
Number of Power Positions:0
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:Yes
-
Circuit Application:Signal
-
Polarization Code:E
-
Circular Connector Shell Size:21
-
Circular Connector Insulation Material Type:Glass
-
Sealable:Yes
-
Number of Positions:39
-
Contact Current Rating (Max):13 A, 7.5 A
-
Contact Layout Arrangement:21 – 39
-
Reverse Gender:No
-
Shell Base Material:Stainless Steel
-
Contacts Preloaded:No
-
Alignment Keyed:0 °
-
Circular Connector Contact Type:Eyelet Pin
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Welded Flange
-
Number of Signal Positions:39
-
Wire Size:16 – 24 AWG
-
Product Type:Connector
-
Contact Type:Eyelet Pin
-
Shell Material:Stainless Steel
-
Shell Size:21
-
Insulation Material:Glass
-
Preloaded:No
Product Guides
+
Frequently Asked Questions
Is YDTS23H21-39XEV001 RoHS compliant?
Yes, YDTS23H21-39XEV001 is RoHS compliant.
What is the lead time for YDTS23H21-39XEV001?
The standard lead time for YDTS23H21-39XEV001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$1,191.72
25
$633.02
38
$425.23
50 +
$416.73
Click for Quote
Log in
to unlock special pricing