YDTS23H21-35SE0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H2135SE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H21-35SE0000
  • Alias/AKA:
    DTS23H21-35SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
  • Circuit Application:
    Signal
  • Contacts Preloaded:
    No
  • Polarization Code:
    E
  • Product Type:
    Connector
  • Hermetically Sealed:
    Yes
  • Number of Positions:
    79
  • Shell Type:
    Welded Flange
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    21
  • Number of Signal Positions:
    79
  • Reverse Gender:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Alignment Type:
    Keyed
  • Circular Connector Contact Type:
    Socket
  • Contact Current Rating (Max):
    5 A
  • Connector System:
    Cable-to-Panel
  • Sealable:
    Yes
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
  • Contact Layout Arrangement:
    21 – 35
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,321.67
25
$1,233.23
38
$828.42
50 +
$811.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!