YDTS23H21-35SC0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H2135SC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H21-35SC0000
  • Alias/AKA:
    DTS23H21-35SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Welded Flange
  • Shell Base Material:
    Stainless Steel
  • Reverse Gender:
    No
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contacts Preloaded:
    No
  • Polarization Code:
    C
  • Contact Layout Arrangement:
    21 – 35
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Connector System:
    Cable-to-Panel
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Positions:
    79
  • Product Type:
    Connector
  • Alignment Keyed:
    0 °
  • Wire Size:
    22 – 28 AWG
  • Contact Current Rating (Max):
    5 A
  • Sealable:
    Yes
  • Circular Connector Contact Type:
    Socket
  • Number of Signal Positions:
    79
  • Circular Connector Shell Size:
    21
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,321.67
25
$1,233.23
38
$828.42
50 +
$811.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!