YDTS23H21-35DEV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H2135DEV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H21-35DEV001
  • Alias/AKA:
    D38999/27HG35DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Type:
    Receptacle
  • Circular Connector Insulation Material Type:
    Glass
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    21
  • Shell Type:
    Welded Flange
  • Number of Signal Positions:
    79
  • Hermetically Sealed:
    Yes
  • Contacts Preloaded:
    No
  • Polarization Code:
    E
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
  • Reverse Gender:
    No
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Number of Positions:
    79
  • Sealable:
    Yes
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Base Material:
    Stainless Steel
  • Contact Layout Arrangement:
    21 – 35
  • Circular Connector Contact Type:
    PC Tail Socket
  • Contact Current Rating (Max):
    5 A
  • Circuit Application:
    Signal
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,437.74
25
$1,294.89
38
$869.83
50 +
$852.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!