Image is representational - see mfr. specs

YDTS23H21-11DN0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H2111DN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H21-11DN0000
  • Alias/AKA:
    DTS23H21-11DN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Base Material:
    Stainless Steel
  • Insulation Material:
    Glass
  • Connector System:
    Cable-to-Panel
  • Circuit Application:
    Power
  • Reverse Gender:
    No
  • Polarization Code:
    N
  • Contact Current Rating (Max):
    23 A
  • Alignment Keyed:
    0 °
  • Preloaded:
    No
  • Contact Layout Arrangement:
    21 – 11
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Hermetically Sealed:
    Yes
  • Circular Connector Shell Size:
    21
  • Number of Signal Positions:
    0
  • Number of Positions:
    11
  • Mating Alignment Type:
    Keyed
  • Number of Power Positions:
    11
  • Mating Retention Type:
    Threaded
  • Wire Size:
    12 – 14 AWG
  • Contact Type:
    PC Tail Socket
  • Shell Type:
    Welded Flange
  • Sealable:
    Yes
  • Wire/Cable Size:
    12 – 14 AWG
  • Shell Size:
    21
  • Shell Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,454.48
25
$772.60
38
$518.99
50 +
$508.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!