Image is representational - see mfr. specs

YDTS23H21-11DE0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H2111DE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H21-11DE0000
  • Alias/AKA:
    DTS23H21-11DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Contact Type:
    PC Tail Socket
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    11
  • Circular Connector Shell Size:
    21
  • Sealable:
    Yes
  • Shell Base Material:
    Stainless Steel
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
  • Circuit Application:
    Power
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Type:
    Welded Flange
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    12 – 14 AWG
  • Polarization Code:
    E
  • Number of Power Positions:
    11
  • Mating Retention Type:
    Threaded
  • Contact Layout Arrangement:
    21 – 11
  • Number of Signal Positions:
    0
  • Insulation Material:
    Glass
  • Preloaded:
    No
  • Alignment Keyed:
    0 °
  • Contact Current Rating (Max):
    23 A
  • Shell Size:
    21
  • Wire/Cable Size:
    12 – 14 AWG
  • Shell Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,462.53
25
$776.87
38
$521.86
50 +
$511.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!