- Home ›
- All Products›
- YDTS23H19-35PCV001
YDTS23H19-35PCV001
TE Connectivity / Deutsch
DTS23***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23***-****
Search Keywords: YDTS23H1935PCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H19-35PCV001
-
Alias/AKA:D38999/27HF35PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Alignment Keyed:0 °
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Circular Connector Shell Size:19
-
Contact Layout Arrangement:19 – 35
-
Wire Size:22 – 28 AWG
-
Reverse Gender:No
-
Polarization Code:C
-
Number of Positions:66
-
Connector System:Cable-to-Panel
-
Circular Connector Insulation Material Type:Glass
-
Number of Signal Positions:66
-
Shell Base Material:Stainless Steel
-
Product Type:Connector
-
Circuit Application:Signal
-
Contacts Preloaded:No
-
Contact Current Rating (Max):5 A
-
Circular Connector Contact Type:Pin
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:Yes
-
Number of Power Positions:0
-
Shell Type:Welded Flange
-
Circular Connector Type:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$1,039.49
25
$552.16
38
$370.91
50 +
$363.49
Click for Quote
Log in
to unlock special pricing