- Home ›
- All Products›
- YDTS23H19-32ZBV001
TE Connectivity / Deutsch
YDTS23H19-32ZBV001
DTS23***-****
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS23***-****
Search Keywords: YDTS23H1932ZBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H19-32ZBV001
-
Alias/AKA:D38999/27HF32ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Circular Connector Type:Receptacle
-
Polarization Code:B
-
Reverse Gender:No
-
Circular Connector Shell Size:19
-
Circular Connector Contact Type:Eyelet Socket
-
Mating Alignment Type:Keyed
-
Shell Base Material:Stainless Steel
-
Sealable:Yes
-
Circular Connector Insulation Material Type:Glass
-
Contacts Preloaded:No
-
Shell Type:Welded Flange
-
Alignment Keyed:0 °
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:Yes
-
Wire Size:20 – 24 AWG
-
Contact Current Rating (Max):7.5 A
-
Number of Positions:32
-
Product Type:Connector
-
Number of Power Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:32
-
Contact Layout Arrangement:19 – 32
-
Mating Retention Type:Threaded
Product Guides
+
Frequently Asked Questions
Is YDTS23H19-32ZBV001 RoHS compliant?
Yes, YDTS23H19-32ZBV001 is RoHS compliant.
What is the lead time for YDTS23H19-32ZBV001?
The standard lead time for YDTS23H19-32ZBV001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$1,574.06
25
$836.11
38
$561.66
50 +
$550.42
Click for Quote
Log in
to unlock special pricing