- Ana Sayfa ›
- All Products›
- YDTS23H19-32CB0000
YDTS23H19-32CB0000
TE Connectivity / Deutsch
DTS23***-****
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
DTS23***-****
Search Keywords: YDTS23H1932CB0000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch
-
Parça Numarası:YDTS23H19-32CB0000
-
Alias/AKA:DTS23H19-32CB
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:B
-
Shell Base Material:Stainless Steel
-
Number of Signal Positions:32
-
Alignment Keyed:0 °
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Circular Connector Contact Type:PC Tail Pin
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):7.5 A
-
Wire Size:20 – 24 AWG
-
Contact Layout Arrangement:19 – 32
-
Reverse Gender:No
-
Mating Retention Type:Threaded
-
Product Type:Connector
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Number of Positions:32
-
Circular Connector Shell Size:19
-
Shell Type:Welded Flange
-
Circular Connector Insulation Material Type:Glass
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
9 Weeks
Gemi olabilir
8.6.26
PRICE (USD)
MİKTAR
Unit Price
13
$867.40
25
$460.75
38
$309.51
50 +
$303.32
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için