Image is representational - see mfr. specs

YDTS23H17-99CC0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1799CC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H17-99CC0000
  • Alias/AKA:
    DTS23H17-99CC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    23
  • Product Type:
    Connector
  • Contact Layout Arrangement:
    17 – 99
  • Shell Type:
    Welded Flange
  • Alignment Keyed:
    0 °
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Shell Base Material:
    Stainless Steel
  • Number of Power Positions:
    0
  • Insulation Material:
    Glass
  • Number of Positions:
    23
  • Connector System:
    Cable-to-Panel
  • Polarization Code:
    C
  • Sealable:
    Yes
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Wire Size:
    16 – 24 AWG
  • Contact Type:
    PC Tail Pin
  • Reverse Gender:
    No
  • Circular Connector Shell Size:
    17
  • Preloaded:
    No
  • Shell Size:
    17
  • Wire/Cable Size:
    16 – 24 AWG
  • Shell Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
25
$568.94
50
$290.59
75
$197.80
100 +
$193.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!