Image is representational - see mfr. specs

YDTS23H17-26SN0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1726SN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H17-26SN0000
  • Alias/AKA:
    DTS23H17-26SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Cable-to-Panel
  • Product Type:
    Connector
  • Shell Type:
    Welded Flange
  • Number of Power Positions:
    0
  • Polarization Code:
    N
  • Contact Layout Arrangement:
    17 – 26
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Number of Positions:
    26
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    26
  • Sealable:
    Yes
  • Circuit Application:
    Signal
  • Circular Connector Shell Size:
    17
  • Circular Connector Insulation Material Type:
    Glass
  • Reverse Gender:
    No
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Contact Type:
    Socket
  • Wire Size:
    20 – 24 AWG
  • Contacts Preloaded:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,181.28
25
$627.48
38
$421.50
50 +
$413.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!