Image is representational - see mfr. specs

YDTS23H17-26PB0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1726PB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H17-26PB0000
  • Alias/AKA:
    DTS23H17-26PB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Product Type:
    Connector
  • Number of Positions:
    26
  • Sealable:
    Yes
  • Number of Signal Positions:
    26
  • Polarization Code:
    B
  • Contact Layout Arrangement:
    17 – 26
  • Hermetically Sealed:
    Yes
  • Wire Size:
    20 – 24 AWG
  • Shell Base Material:
    Stainless Steel
  • Shell Type:
    Welded Flange
  • Contacts Preloaded:
    No
  • Circuit Application:
    Signal
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Power Positions:
    0
  • Circular Connector Contact Type:
    Pin
  • Mating Retention Type:
    Threaded
  • Circular Connector Shell Size:
    17
  • Reverse Gender:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    7.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$601.55
25
$330.18
38
$224.08
50 +
$219.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!