- Home ›
- All Products›
- YDTS23H17-26DD0000
YDTS23H17-26DD0000
TE Connectivity / Deutsch
DTS23***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23***-****
Search Keywords: YDTS23H1726DD0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H17-26DD0000
-
Alias/AKA:DTS23H17-26DD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Circular Connector Shell Size:17
-
Contact Layout Arrangement:17 – 26
-
Number of Signal Positions:26
-
Alignment Keyed:0 °
-
Hermetically Sealed:Yes
-
Mating Alignment Type:Keyed
-
Wire Size:20 – 24 AWG
-
Circular Connector Insulation Material Type:Glass
-
Product Type:Connector
-
Circular Connector Contact Type:PC Tail Socket
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Number of Positions:26
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contacts Preloaded:No
-
Shell Base Material:Stainless Steel
-
Polarization Code:D
-
Connector System:Cable-to-Panel
-
Contact Current Rating (Max):7.5 A
-
Shell Type:Welded Flange
-
Circuit Application:Signal
-
Reverse Gender:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$1,189.33
25
$631.75
38
$424.38
50 +
$415.89
Click for Quote
Log in
to unlock special pricing