- Home ›
- All Products›
- YDTS23H17-06ZAV001
TE Connectivity / Deutsch
YDTS23H17-06ZAV001
DTS23***-****
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H17-06ZAV001
-
Alias/AKA:D38999/27HE6ZA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Circuit Application:Power
-
Contact Type:Eyelet Socket
-
Polarization Code:A
-
Circular Connector Shell Size:17
-
Shell Type:Welded Flange
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:0 °
-
Insulation Material:Glass
-
Number of Positions:6
-
Contact Layout Arrangement:17 – 6
-
Contact Current Rating (Max):23 A
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:0
-
Wire Size:12 – 14 AWG
-
Mating Retention Type:Threaded
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Preloaded:No
-
Number of Power Positions:6
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:Yes
-
Shell Material:Stainless Steel
-
Wire/Cable Size:12 – 14 AWG
-
Shell Size:17