Image is representational - see mfr. specs

YDTS23H17-06DA0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1706DA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H17-06DA0000
  • Alias/AKA:
    DTS23H17-06DA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    A
  • Contact Layout Arrangement:
    17 – 6
  • Circular Connector Shell Size:
    17
  • Reverse Gender:
    No
  • Sealable:
    Yes
  • Number of Positions:
    6
  • Contacts Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Hermetically Sealed:
    Yes
  • Wire Size:
    12 – 14 AWG
  • Circular Connector Insulation Material Type:
    Glass
  • Contact Current Rating (Max):
    23 A
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    0
  • Shell Type:
    Welded Flange
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Shell Base Material:
    Stainless Steel
  • Number of Power Positions:
    6
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Contact Type:
    PC Tail Socket
  • Circuit Application:
    Power
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$935.33
25
$496.83
38
$333.74
50 +
$327.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!