Image is representational - see mfr. specs

YDTS23H15-35ZC0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1535ZC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H15-35ZC0000
  • Alias/AKA:
    DTS23H15-35ZC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
  • Mating Retention Type:
    Threaded
  • Connector System:
    Cable-to-Panel
  • Circular Connector Contact Type:
    Eyelet Socket
  • Polarization Code:
    C
  • Circular Connector Shell Size:
    15
  • Number of Signal Positions:
    37
  • Number of Positions:
    37
  • Hermetically Sealed:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Base Material:
    Stainless Steel
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    15 – 5
  • Contacts Preloaded:
    No
  • Shell Type:
    Welded Flange
  • Number of Power Positions:
    0
  • Circuit Application:
    Signal
  • Reverse Gender:
    No
  • Contact Current Rating (Max):
    5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,234.11
25
$655.54
38
$440.35
50 +
$431.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!