Image is representational - see mfr. specs

YDTS23H15-35CD0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1535CD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H15-35CD0000
  • Alias/AKA:
    DTS23H15-35CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Polarization Code:
    D
  • Mating Retention Type:
    Threaded
  • Contact Current Rating (Max):
    5 A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Shell Size:
    15
  • Circular Connector Contact Type:
    PC Tail Pin
  • Contact Layout Arrangement:
    15 – 5
  • Number of Power Positions:
    0
  • Number of Positions:
    37
  • Number of Signal Positions:
    37
  • Wire Size:
    22 – 28 AWG
  • Circular Connector Insulation Material Type:
    Glass
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Circuit Application:
    Signal
  • Shell Base Material:
    Stainless Steel
  • Reverse Gender:
    No
  • Shell Type:
    Welded Flange
  • Contacts Preloaded:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$535.64
25
$294.01
38
$199.53
50 +
$195.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!