YDTS23H15-18PCV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1518PCV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H15-18PCV001
  • Alias/AKA:
    D38999/27HD18PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contacts Preloaded:
    No
  • Alignment Keyed:
    0 °
  • Mating Retention Type:
    Threaded
  • Number of Positions:
    18
  • Sealable:
    Yes
  • Polarization Code:
    C
  • Connector System:
    Cable-to-Panel
  • Shell Type:
    Welded Flange
  • Contact Layout Arrangement:
    15 – 18
  • Wire Size:
    20 – 24 AWG
  • Reverse Gender:
    No
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    18
  • Circular Connector Shell Size:
    15
  • Number of Power Positions:
    0
  • Circular Connector Type:
    Receptacle
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Contact Type:
    Pin
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Base Material:
    Stainless Steel
  • Contact Current Rating (Max):
    7.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$519.75
25
$285.29
38
$193.61
50 +
$189.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!