YDTS23H15-18CAV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1518CAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H15-18CAV001
  • Alias/AKA:
    D38999/27HD18CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Welded Flange
  • Alignment Keyed:
    0 °
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    18
  • Number of Power Positions:
    0
  • Product Type:
    Connector
  • Circular Connector Contact Type:
    PC Tail Pin
  • Contact Layout Arrangement:
    15 – 18
  • Mating Retention Type:
    Threaded
  • Shell Base Material:
    Stainless Steel
  • Connector System:
    Cable-to-Panel
  • Contacts Preloaded:
    No
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Signal Positions:
    18
  • Circuit Application:
    Signal
  • Wire Size:
    20 – 24 AWG
  • Circular Connector Type:
    Receptacle
  • Reverse Gender:
    No
  • Circular Connector Shell Size:
    15
  • Polarization Code:
    A
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    7.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$498.01
25
$273.35
38
$185.52
50 +
$181.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!