Image is representational - see mfr. specs

YDTS23H15-15ZDV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
DTS23***-****
Search Keywords: YDTS23H1515ZDV001
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Deutsch
  • Артикул / №:
    YDTS23H15-15ZDV001
  • Alias/AKA:
    D38999/27HD15ZD
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Hermetically Sealed:
    Yes
  • Number of Power Positions:
    0
  • Shell Base Material:
    Stainless Steel
  • Circuit Application:
    Signal
  • Circular Connector Type:
    Receptacle
  • Contacts Preloaded:
    No
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    16 – 24 AWG
  • Polarization Code:
    D
  • Shell Type:
    Welded Flange
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Contact Type:
    Eyelet Socket
  • Number of Positions:
    15
  • Sealable:
    Yes
  • Reverse Gender:
    No
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Mating Retention Type:
    Threaded
  • Contact Layout Arrangement:
    15 – 15
  • Circular Connector Shell Size:
    15
  • Number of Signal Positions:
    15
  • Circular Connector Insulation Material Type:
    Glass
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
13
9 Weeks Можно отправить 6/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
13
$1,002.25
25
$532.38
38
$357.62
50 +
$350.47
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!