- ホーム ›
- All Products›
- YDTS23H15-05ZEV001
YDTS23H15-05ZEV001
TE Connectivity / Deutsch
DTS23***-****
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
DTS23***-****
Search Keywords: YDTS23H1505ZEV001
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch
-
部品番号:YDTS23H15-05ZEV001
-
Alias/AKA:D38999/27HD5ZE
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
サプライヤー標準パック:
1 -
Sealable:Yes
-
Shell Type:Welded Flange
-
Polarization Code:E
-
Wire Size:16 – 20 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:0 °
-
Circular Connector Type:Receptacle
-
Mating Retention Type:Threaded
-
Circular Connector Shell Size:15
-
Circular Connector Contact Type:Eyelet Socket
-
Product Type:Connector
-
Contacts Preloaded:No
-
Contact Current Rating (Max):13 A
-
Number of Signal Positions:5
-
Number of Power Positions:0
-
Contact Layout Arrangement:15 – 5
-
Circuit Application:Signal
-
Circular Connector Insulation Material Type:Glass
-
Number of Positions:5
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:Yes
-
Shell Base Material:Stainless Steel
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
9 Weeks
出荷できます
8/10/26
PRICE (USD)
数量
Unit Price
13
$870.34
25
$462.31
38
$310.55
50 +
$304.34
Click for Quote
ログイン
特別価格を解除するには