YDTS23H15-05XC0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1505XC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H15-05XC0000
  • Alias/AKA:
    DTS23H15-05XC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Shell Type:
    Welded Flange
  • Product Type:
    Connector
  • Circular Connector Insulation Material Type:
    Glass
  • Contacts Preloaded:
    No
  • Reverse Gender:
    No
  • Number of Signal Positions:
    5
  • Wire Size:
    16 – 20 AWG
  • Circular Connector Shell Size:
    15
  • Circuit Application:
    Signal
  • Shell Base Material:
    Stainless Steel
  • Number of Power Positions:
    0
  • Mating Retention Type:
    Threaded
  • Number of Positions:
    5
  • Hermetically Sealed:
    Yes
  • Circular Connector Contact Type:
    Eyelet Pin
  • Connector System:
    Cable-to-Panel
  • Polarization Code:
    C
  • Contact Current Rating (Max):
    13 A
  • Contact Layout Arrangement:
    15 – 5
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Sealable:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$472.12
25
$259.14
38
$175.87
50 +
$172.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!