YDTS23H15-05SE0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1505SE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H15-05SE0000
  • Alias/AKA:
    DTS23H15-05SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Signal
  • Connector System:
    Cable-to-Panel
  • Sealable:
    Yes
  • Hermetically Sealed:
    Yes
  • Number of Power Positions:
    0
  • Number of Positions:
    5
  • Wire Size:
    16 – 20 AWG
  • Mating Alignment Type:
    Keyed
  • Alignment Keyed:
    0 °
  • Circular Connector Insulation Material Type:
    Glass
  • Circular Connector Contact Type:
    Socket
  • Shell Type:
    Welded Flange
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    5
  • Mating Retention Type:
    Threaded
  • Contact Current Rating (Max):
    13 A
  • Reverse Gender:
    No
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    15
  • Polarization Code:
    E
  • Contact Layout Arrangement:
    15 – 5
  • Contacts Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$828.88
25
$440.29
38
$295.76
50 +
$289.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!