- Home ›
- All Products›
- YDTS23H15-05CE0000
YDTS23H15-05CE0000
TE Connectivity / Deutsch
DTS23***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23***-****
Search Keywords: YDTS23H1505CE0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H15-05CE0000
-
Alias/AKA:DTS23H15-05CE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:15
-
Circular Connector Contact Type:PC Tail Pin
-
Contact Current Rating (Max):13 A
-
Contact Layout Arrangement:15 – 5
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Alignment Keyed:0 °
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Welded Flange
-
Mating Alignment Type:Keyed
-
Circuit Application:Signal
-
Number of Signal Positions:5
-
Number of Positions:5
-
Sealable:Yes
-
Circular Connector Insulation Material Type:Glass
-
Contacts Preloaded:No
-
Shell Base Material:Stainless Steel
-
Polarization Code:E
-
Reverse Gender:No
-
Wire Size:16 – 20 AWG
-
Mating Retention Type:Threaded
-
Number of Power Positions:0
-
Hermetically Sealed:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$446.23
25
$244.93
38
$166.23
50 +
$162.90
Click for Quote
Log in
to unlock special pricing