- 홈 ›
- All Products›
- YDTS23H13-98SNV001
YDTS23H13-98SNV001
TE Connectivity / Deutsch
DTS23***-****
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
DTS23***-****
Search Keywords: YDTS23H1398SNV001
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:YDTS23H13-98SNV001
-
Alias/AKA:D38999/27HC98SN
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
공급자 표준 포장:
1 -
Shell Type:Welded Flange
-
Contact Layout Arrangement:13 – 98
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Alignment Keyed:0 °
-
Mating Alignment Type:Keyed
-
Circular Connector Contact Type:Socket
-
Polarization Code:N
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Contacts Preloaded:No
-
Number of Signal Positions:10
-
Reverse Gender:No
-
Number of Positions:10
-
Number of Power Positions:0
-
Wire Size:20 – 24 AWG
-
Circular Connector Shell Size:13
-
Circular Connector Type:Receptacle
-
Circular Connector Insulation Material Type:Glass
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Stainless Steel
-
Circuit Application:Signal
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
9 Weeks
배송 가능
8. 6. 26
PRICE (USD)
수량
Unit Price
13
$799.87
25
$424.88
38
$285.41
50 +
$279.70
Click for Quote
Log in
특별 가격 잠금 해제