YDTS23H13-35XDV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1335XDV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H13-35XDV001
  • Alias/AKA:
    D38999/27HC35XD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    D
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contacts Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
  • Reverse Gender:
    No
  • Number of Positions:
    22
  • Circuit Application:
    Signal
  • Product Type:
    Connector
  • Circular Connector Insulation Material Type:
    Glass
  • Mating Retention Type:
    Threaded
  • Circular Connector Contact Type:
    Eyelet Pin
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    22
  • Circular Connector Shell Size:
    13
  • Connector System:
    Cable-to-Panel
  • Sealable:
    Yes
  • Circular Connector Type:
    Receptacle
  • Contact Current Rating (Max):
    5 A
  • Contact Layout Arrangement:
    13 – 35
  • Shell Type:
    Welded Flange
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
  • Hermetically Sealed:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$443.84
25
$243.62
38
$165.34
50 +
$162.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!