- Home ›
- All Products›
- YDTS23H13-08XCV001
TE Connectivity / Deutsch
YDTS23H13-08XCV001
DTS23***-****
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS23***-****
Search Keywords: YDTS23H1308XCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H13-08XCV001
-
Alias/AKA:D38999/27HC8XC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:Yes
-
Circuit Application:Signal
-
Circular Connector Shell Size:13
-
Polarization Code:C
-
Product Type:Connector
-
Circular Connector Insulation Material Type:Glass
-
Shell Base Material:Stainless Steel
-
Mating Retention Type:Threaded
-
Connector System:Cable-to-Panel
-
Wire Size:20 – 24 AWG
-
Number of Positions:8
-
Alignment Keyed:0 °
-
Shell Type:Welded Flange
-
Sealable:Yes
-
Contacts Preloaded:No
-
Number of Signal Positions:8
-
Contact Layout Arrangement:13 – 8
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Circular Connector Contact Type:Eyelet Pin
Product Guides
+
Frequently Asked Questions
Is YDTS23H13-08XCV001 RoHS compliant?
Yes, YDTS23H13-08XCV001 is RoHS compliant.
What is the lead time for YDTS23H13-08XCV001?
The standard lead time for YDTS23H13-08XCV001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
13
$405.80
25
$222.74
38
$151.16
50 +
$148.14
Click for Quote
Log in
to unlock special pricing