- casa ›
- All Products›
- YDTS23H11-99ZDV001
YDTS23H11-99ZDV001
TE Connectivity / Deutsch
DTS23***-****
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
DTS23***-****
Search Keywords: YDTS23H1199ZDV001
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Deutsch
-
Número do item:YDTS23H11-99ZDV001
-
Alias/AKA:D38999/27HB99ZD
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack::
1 -
Sealable:Yes
-
Number of Signal Positions:3
-
Hermetically Sealed:Yes
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Number of Positions:3
-
Shell Type:Welded Flange
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Product Type:Connector
-
Circuit Application:Signal
-
Circular Connector Shell Size:11
-
Mating Retention Type:Threaded
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:11 – 99
-
Circular Connector Contact Type:Eyelet Socket
-
Alignment Keyed:0 °
-
Contact Current Rating (Max):7.5 A
-
Polarization Code:D
-
Circular Connector Insulation Material Type:Glass
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Stainless Steel
-
Wire Size:20 – 24 AWG
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
9 Weeks
Pode enviar
17/7/26
PRICE (USD)
QTD
Unit Price
13
$716.67
25
$380.68
38
$255.72
50 +
$250.61
Click for Quote
Conecte-se
para desbloquear preços especiais