YDTS23H11-99CNV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1199CNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H11-99CNV001
  • Alias/AKA:
    D38999/27HB99CN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    N
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    3
  • Alignment Keyed:
    0 °
  • Shell Type:
    Welded Flange
  • Mating Retention Type:
    Threaded
  • Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    11 – 99
  • Number of Power Positions:
    0
  • Reverse Gender:
    No
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
  • Sealable:
    Yes
  • Insulation Material:
    Glass
  • Circular Connector Shell Size:
    11
  • Wire Size:
    20 – 24 AWG
  • Shell Base Material:
    Stainless Steel
  • Contact Type:
    PC Tail Pin
  • Number of Positions:
    3
  • Contact Current Rating (Max):
    7.5 A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Signal
  • Shell Size:
    11
  • Shell Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$307.34
25
$169.22
38
$117.51
50 +
$115.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!