YDTS23H11-35DCV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1135DCV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H11-35DCV001
  • Alias/AKA:
    D38999/27HB35DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    11 – 35
  • Shell Type:
    Welded Flange
  • Contacts Preloaded:
    No
  • Number of Signal Positions:
    13
  • Reverse Gender:
    No
  • Mating Retention Type:
    Threaded
  • Wire Size:
    22 – 28 AWG
  • Contact Current Rating (Max):
    5 A
  • Shell Base Material:
    Stainless Steel
  • Polarization Code:
    C
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    13
  • Alignment Keyed:
    0 °
  • Circular Connector Type:
    Receptacle
  • Sealable:
    Yes
  • Circuit Application:
    Signal
  • Circular Connector Shell Size:
    11
  • Circular Connector Contact Type:
    PC Tail Socket
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
  • Number of Power Positions:
    0
  • Circular Connector Insulation Material Type:
    Glass
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$788.17
25
$418.67
38
$281.24
50 +
$275.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!