YDTS23H11-35DC0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1135DC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H11-35DC0000
  • Alias/AKA:
    DTS23H11-35DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
  • Number of Signal Positions:
    13
  • Shell Type:
    Welded Flange
  • Contact Layout Arrangement:
    11 – 35
  • Sealable:
    Yes
  • Circuit Application:
    Signal
  • Shell Base Material:
    Stainless Steel
  • Contact Current Rating (Max):
    5 A
  • Circular Connector Contact Type:
    PC Tail Socket
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Reverse Gender:
    No
  • Circular Connector Shell Size:
    11
  • Wire Size:
    22 – 28 AWG
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Power Positions:
    0
  • Alignment Keyed:
    0 °
  • Mating Retention Type:
    Threaded
  • Number of Positions:
    13
  • Mating Alignment Type:
    Keyed
  • Contacts Preloaded:
    No
  • Polarization Code:
    C
  • Connector System:
    Cable-to-Panel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$750.62
25
$398.71
38
$267.83
50 +
$262.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!