YDTS23H11-05CDV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1105CDV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H11-05CDV001
  • Alias/AKA:
    D38999/27HB5CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Polarization Code:
    D
  • Shell Type:
    Welded Flange
  • Product Type:
    Connector
  • Mating Retention Type:
    Threaded
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Contact Type:
    PC Tail Pin
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    20 – 24 AWG
  • Connector System:
    Cable-to-Panel
  • Number of Signal Positions:
    5
  • Reverse Gender:
    No
  • Number of Positions:
    5
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Type:
    Receptacle
  • Circular Connector Shell Size:
    11
  • Contact Layout Arrangement:
    11 – 5
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Power Positions:
    0
  • Shell Base Material:
    Stainless Steel
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Contacts Preloaded:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$309.01
25
$170.14
38
$118.15
50 +
$115.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!