YDTS23H11-05CB0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1105CB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H11-05CB0000
  • Alias/AKA:
    DTS23H11-05CB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Welded Flange
  • Alignment Keyed:
    0 °
  • Contact Layout Arrangement:
    11 – 5
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Polarization Code:
    B
  • Circuit Application:
    Signal
  • Circular Connector Shell Size:
    11
  • Reverse Gender:
    No
  • Number of Signal Positions:
    5
  • Contact Type:
    PC Tail Pin
  • Sealable:
    Yes
  • Number of Power Positions:
    0
  • Number of Positions:
    5
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
  • Insulation Material:
    Glass
  • Contact Current Rating (Max):
    7.5 A
  • Wire Size:
    20 – 24 AWG
  • Shell Base Material:
    Stainless Steel
  • Shell Material:
    Stainless Steel
  • Shell Size:
    11
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$287.56
25
$158.33
38
$109.95
50 +
$107.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!