YDTS23H11-02PC0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1102PC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H11-02PC0000
  • Alias/AKA:
    DTS23H11-02PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Reverse Gender:
    No
  • Contact Current Rating (Max):
    13 A
  • Circular Connector Shell Size:
    11
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Type:
    Welded Flange
  • Product Type:
    Connector
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Contact Layout Arrangement:
    11 – 2
  • Number of Signal Positions:
    2
  • Connector System:
    Cable-to-Panel
  • Hermetically Sealed:
    Yes
  • Number of Power Positions:
    0
  • Contact Type:
    Pin
  • Circuit Application:
    Signal
  • Alignment Keyed:
    0 °
  • Shell Base Material:
    Stainless Steel
  • Insulation Material:
    Glass
  • Sealable:
    Yes
  • Polarization Code:
    C
  • Preloaded:
    No
  • Wire Size:
    16 – 20 AWG
  • Shell Material:
    Stainless Steel
  • Shell Size:
    11
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
25
$301.64
50
$159.20
75
$109.49
100 +
$107.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!