YDTS23H11-02DB0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H1102DB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H11-02DB0000
  • Alias/AKA:
    DTS23H11-02DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Contact Current Rating (Max):
    13 A
  • Mating Alignment Type:
    Keyed
  • Alignment Keyed:
    0 °
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Number of Signal Positions:
    2
  • Polarization Code:
    B
  • Contact Layout Arrangement:
    11 – 2
  • Product Type:
    Connector
  • Shell Base Material:
    Stainless Steel
  • Wire Size:
    16 – 20 AWG
  • Insulation Material:
    Glass
  • Number of Power Positions:
    0
  • Shell Type:
    Welded Flange
  • Sealable:
    Yes
  • Mating Retention Type:
    Threaded
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
  • Circular Connector Shell Size:
    11
  • Circuit Application:
    Signal
  • Contact Type:
    PC Tail Socket
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Material:
    Stainless Steel
  • Shell Size:
    11
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$593.64
50
$303.20
75
$206.39
100 +
$202.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!