- Home ›
- All Products›
- YDTS23H09-98ZNV001
YDTS23H09-98ZNV001
TE Connectivity / Deutsch
DTS23***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23***-****
Search Keywords: YDTS23H0998ZNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H09-98ZNV001
-
Alias/AKA:D38999/27HA98ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Alignment Keyed:0 °
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Polarization Code:N
-
Insulation Material:Glass
-
Circular Connector Shell Size:9
-
Number of Positions:3
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Number of Power Positions:0
-
Product Type:Connector
-
Hermetically Sealed:Yes
-
Reverse Gender:No
-
Wire Size:20 – 24 AWG
-
Number of Signal Positions:3
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Welded Flange
-
Contact Type:Eyelet Socket
-
Circuit Application:Signal
-
Shell Base Material:Stainless Steel
-
Contact Layout Arrangement:9 – 98
-
Sealable:Yes
-
Shell Size:9
-
Shell Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
13
$625.81
25
$343.50
38
$233.12
50 +
$228.46
Click for Quote
Log in
to unlock special pricing