YDTS23H09-98XBV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H0998XBV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H09-98XBV001
  • Alias/AKA:
    D38999/27HA98XB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Number of Positions:
    3
  • Circuit Application:
    Signal
  • Circular Connector Shell Size:
    9
  • Hermetically Sealed:
    Yes
  • Number of Power Positions:
    0
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    7.5 A
  • Number of Signal Positions:
    3
  • Insulation Material:
    Glass
  • Mating Retention Type:
    Threaded
  • Shell Type:
    Welded Flange
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    20 – 24 AWG
  • Reverse Gender:
    No
  • Contact Layout Arrangement:
    9 – 98
  • Polarization Code:
    B
  • Contact Type:
    Eyelet Pin
  • Preloaded:
    No
  • Alignment Keyed:
    0 °
  • Shell Material:
    Stainless Steel
  • Shell Size:
    9
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$308.35
25
$169.78
38
$117.90
50 +
$115.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!