- ホーム ›
- All Products›
- YDTS23H09-98SNV001
YDTS23H09-98SNV001
TE Connectivity / Deutsch
DTS23***-****
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
DTS23***-****
Search Keywords: YDTS23H0998SNV001
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch
-
部品番号:YDTS23H09-98SNV001
-
Alias/AKA:D38999/27HA98SN
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
サプライヤー標準パック:
1 -
Insulation Material:Glass
-
Contact Type:Socket
-
Contact Layout Arrangement:9 – 98
-
Mating Retention Type:Threaded
-
Shell Base Material:Stainless Steel
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:9
-
Number of Power Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:20 – 24 AWG
-
Alignment Keyed:0 °
-
Number of Positions:3
-
Polarization Code:N
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Shell Type:Welded Flange
-
Circuit Application:Signal
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Hermetically Sealed:Yes
-
Number of Signal Positions:3
-
Sealable:Yes
-
Shell Size:9
-
Shell Material:Stainless Steel
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
9 Weeks
出荷できます
7/17/26
PRICE (USD)
数量
Unit Price
13
$625.81
25
$343.50
38
$233.12
50 +
$228.46
Click for Quote
ログイン
特別価格を解除するには