- Home ›
- All Products›
- YDTS21Y13-08PNV001
TE Connectivity / Deutsch
YDTS21Y13-08PNV001
HERM RECP
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: YDTS21Y1308PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21Y13-08PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:600 VAC, 850 VDC
-
Shell Base Material:Stainless Steel
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Circular Connector Contact Type:Pin
-
Circular Connector Shell Size:13
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Jam Nut Receptacle
-
Alignment Keyed:Clocking
-
Environmental Protection Type:Hermetically Sealed
-
Hermetically Sealed:Yes
-
Feedthrough Type:No
-
Packaging Quantity:1
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Contact Quantity (Size 20):8
-
Contact Layout Arrangement:13 – 8
-
Fluid Resistance:Yes
-
Panel Mount Feature:With
-
Connector Mounting Type:Panel Mount
-
Number of Power Positions:8
-
Panel Mount Feature Type:Solder Mount
-
Voltage:1800 Vrms
-
Number of Positions:8
-
Circuit Application:Power
-
Position Locations Omitted:0
-
Polarization Code:N
-
Sealable:Yes
-
Durability Rating:500 Cycles
-
Contacts Preloaded:Yes
-
Keying & Polarized Position Locations:N
-
Circular Connector Type:Receptacle
-
Shielded:Yes
-
Connector System:Wire-to-Panel
-
Assembly Type:Electrical Connector
-
Peripheral Seal Material:Silicone
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Triple Start Threaded
-
Mating Retention:With
-
Keying:Keyway Polarization N
-
Factory Installed Backshell:No
-
Environmental Protection:Yes
-
Assembly Length:1.106 in, 28.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is YDTS21Y13-08PNV001 RoHS compliant?
Yes, YDTS21Y13-08PNV001 is RoHS compliant.
What is the lead time for YDTS21Y13-08PNV001?
The standard lead time for YDTS21Y13-08PNV001 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
13
$304.01
25
$167.38
38
$116.24
50 +
$113.91
Click for Quote
Log in
to unlock special pricing