- Home ›
- All Products›
- YDTS21Y11-05PNV001
YDTS21Y11-05PNV001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDTS21Y1105PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21Y11-05PNV001
-
Alias/AKA:DTS21Y11-05PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:11 – 5
-
Mating Retention Type:Threaded
-
Wire Size:20 – 24 AWG
-
Mating Alignment Type:Keyed
-
Number of Power Positions:0
-
Polarization Code:N
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:5
-
Shell Type:Solder Flange
-
Sealable:Yes
-
Circuit Application:Signal
-
Contact Current Rating (Max):7.5 A
-
Number of Signal Positions:5
-
Hermetically Sealed:Yes
-
Circular Connector Shell Size:11
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:0°
-
Circular Connector Contact Type:Pin
-
Circular Connector Type:Receptacle
-
Reverse Gender:No
-
Contacts Preloaded:No
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circular Connector Insulation Material Type:Glass
-
Preloaded:No
-
Contact Type:Pin
-
Insulation Material:Glass
-
Shell Size:11
-
Shell Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$254.87
25
$140.33
38
$97.45
50 +
$95.50
Click for Quote
Log in
to unlock special pricing