- Home ›
- All Products›
- YDTS21Y09-98PNV001
TE Connectivity / Deutsch
YDTS21Y09-98PNV001
HERM RECP
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: YDTS21Y0998PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21Y09-98PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:Yes
-
Shell Type:Jam Nut Receptacle
-
Contact Layout Arrangement:9 – 98
-
Circular Connector Shell Size:9
-
Number of Power Positions:3
-
Circular Connector Contact Type:Pin
-
Connector Mounting Type:Panel Mount
-
Shielded:Yes
-
Polarization Code:N
-
Circuit Application:Power
-
Circular Connector Type:Receptacle
-
Sealable:Yes
-
Mating Retention:With
-
Connector System:Wire-to-Panel
-
Alignment Keyed:Clocking
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:3
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:Yes
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is YDTS21Y09-98PNV001 RoHS compliant?
Yes, YDTS21Y09-98PNV001 is RoHS compliant.
What is the lead time for YDTS21Y09-98PNV001?
The standard lead time for YDTS21Y09-98PNV001 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
13
$237.77
25
$130.91
38
$90.91
50 +
$89.09
Click for Quote
Log in
to unlock special pricing