- Home ›
- All Products›
- YDTS21Y09-35PDV001
YDTS21Y09-35PDV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21Y0935PDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21Y09-35PDV001
-
Alias/AKA:DTS21Y09-35PD[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:No
-
Contact Layout Arrangement:9 – 35
-
Shell Base Material:Stainless Steel
-
Polarization Code:N
-
Alignment Keyed:0 °
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:6
-
Wire Size:22 – 28 AWG
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:Yes
-
Circular Connector Insulation Material Type:Glass
-
Mating Retention Type:Threaded
-
Sealable:Yes
-
Circular Connector Shell Size:9
-
Circular Connector Contact Type:Pin
-
Circular Connector Type:Receptacle
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Shell Type:Solder Flange
-
Product Type:Connector
-
Contacts Preloaded:No
-
Number of Positions:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
13
$250.52
25
$137.93
38
$95.79
50 +
$93.87
Click for Quote
Log in
to unlock special pricing