- Home ›
- All Products›
- YDTS21N09-35PNV001
YDTS21N09-35PNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21N0935PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21N09-35PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power
-
Shell Type:Jam Nut Receptacle
-
Shell Plating Material:Nickel
-
Polarization Code:N
-
Circular Connector Shell Size:9
-
Mating Retention:With
-
Number of Positions:6
-
Shielded:Yes
-
Circular Connector Type:Receptacle
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Panel
-
Sealable:Yes
-
Contact Layout Arrangement:9 – 35
-
Hermetically Sealed:Yes
-
Circular Connector Contact Type:Pin
-
Product Type:Connector
-
Number of Power Positions:6
-
Alignment Keyed:Clocking
-
Contacts Preloaded:Yes
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$235.58
50
$124.34
75
$85.51
100 +
$83.80
Click for Quote
Log in
to unlock special pricing