- Home ›
- All Products›
- YDTS21H25-61XBV001
TE Connectivity / Deutsch
YDTS21H25-61XBV001
CONNECTOR, RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2561XBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H25-61XBV001
-
Alias/AKA:D38999/25HJ61XB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:B
-
Circular Connector Insulation Material Type:Glass
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Shell Type:Solder Flange
-
Circular Connector Contact Type:Eyelet Pin
-
Circular Connector Shell Size:25
-
Wire Size:20 – 24 AWG
-
Contact Current Rating (Max):7.5 A
-
Shell Base Material:Stainless Steel
-
Contact Layout Arrangement:25 – 61
-
Number of Positions:61
-
Product Type:Connector
-
Alignment Keyed:0 °
-
Number of Signal Positions:61
Product Guides
+
Frequently Asked Questions
Is YDTS21H25-61XBV001 RoHS compliant?
Yes, YDTS21H25-61XBV001 is RoHS compliant.
What is the lead time for YDTS21H25-61XBV001?
The standard lead time for YDTS21H25-61XBV001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
13
$1,298.89
25
$689.95
38
$463.47
50 +
$454.20
Click for Quote
Log in
to unlock special pricing