- Home ›
- All Products›
- YDTS21H25-35ZE0000
TE Connectivity / Deutsch
YDTS21H25-35ZE0000
CONNECTOR, RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2535ZE0000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | YDTS21H25-35ZE0000 |
| Alias/AKA: | DTS21H25-35ZE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Contact Current Rating (Max): | 5 A |
| Wire Size: | 22 – 28 AWG |
| Shell Base Material: | Stainless Steel |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Contacts Preloaded: | No |
| Number of Signal Positions: | 128 |
| Product Type: | Connector |
| Polarization Code: | E |
| Shell Type: | Solder Flange |
| Reverse Gender: | No |
| Hermetically Sealed: | Yes |
| Contact Layout Arrangement: | 25 – 35 |
| Circuit Application: | Signal |
| Number of Power Positions: | 0 |
| Circular Connector Shell Size: | 25 |
| Circular Connector Contact Type: | Eyelet Socket |
| Mating Alignment Type: | Keyed |
| Number of Positions: | 128 |
| Connector System: | Cable-to-Panel |
| Alignment Keyed: | 0 ° |
| Circular Connector Insulation Material Type: | Glass |
| Sealable: | Yes |
Product Guides
+
Frequently Asked Questions
Is YDTS21H25-35ZE0000 RoHS compliant?
Yes, YDTS21H25-35ZE0000 is RoHS compliant.
What is the lead time for YDTS21H25-35ZE0000?
The standard lead time for YDTS21H25-35ZE0000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
13
$2,990.56
25
$1,588.53
38
$1,067.09
50 +
$1,045.75
Click for Quote
Log in
to unlock special pricing