YDTS21H25-35SE0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2535SE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H25-35SE0000
  • Alias/AKA:
    DTS21H25-35SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contacts Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
  • Number of Signal Positions:
    128
  • Polarization Code:
    E
  • Reverse Gender:
    No
  • Sealable:
    Yes
  • Number of Positions:
    128
  • Number of Power Positions:
    0
  • Mating Alignment Type:
    Keyed
  • Circular Connector Insulation Material Type:
    Glass
  • Contact Current Rating (Max):
    5 A
  • Circular Connector Contact Type:
    Socket
  • Shell Type:
    Solder Flange
  • Circuit Application:
    Signal
  • Alignment Keyed:
    0 °
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    22 – 28 AWG
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
  • Contact Layout Arrangement:
    25 – 35
  • Circular Connector Shell Size:
    25
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,990.56
25
$1,588.53
38
$1,067.09
50 +
$1,045.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!